Part Details for MD10ARC13-072 by AC Connectors
Overview of MD10ARC13-072 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD10ARC13-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-MD10ARC13-072TB-ND
|
DigiKey | 6ft 10A Medical Grade Cord Right Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
500 In Stock |
|
$10.7000 / $15.2900 | Buy Now |