Part Details for MD13AYC13-120 by AC Connectors
Overview of MD13AYC13-120 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD13AYC13-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-MD13AYC13-120TB-ND
|
DigiKey | 10ft 13A Medical Grade Y-Cable w Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
125 In Stock |
|
$19.0700 / $22.4300 | Buy Now |