Part Details for MD16110A-DKM2MM by Littelfuse Inc
Overview of MD16110A-DKM2MM by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MD16110A-DKM2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2541
|
Newark | Diode Module, Cmn Cthd, 110A, 1.6Kv, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:110A, Forward Voltage Max:1.6V, Diode Module Configuration:Dual Common Cathode, Diode Case Style:Module, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse MD16110A-DKM2MM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7000 / $32.6700 | Buy Now |
DISTI #
F6461-ND
|
DigiKey | DIODE MODULE GP 1600V 110A A3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
168 In Stock |
|
$34.5549 / $44.1800 | Buy Now |
DISTI #
576-MD16110A-DKM2MM
|
Mouser Electronics | Discrete Semiconductor Modules 1600V 110A DUAL 21MM DK PCKAGE RoHS: Compliant | 110 |
|
$34.5700 / $43.9200 | Buy Now |
DISTI #
MD16110A-DKM2MM
|
TTI | Discrete Semiconductor Modules 1600V 110A DUAL 21MM DK PCKAGE RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$30.8500 / $32.1000 | Buy Now |
|
Ozdisan Elektronik | DIODE MODULE 110A 1600V CASE A3 | 0 |
|
$58.0026 / $62.0628 | RFQ |
Part Details for MD16110A-DKM2MM
MD16110A-DKM2MM CAD Models
MD16110A-DKM2MM Part Data Attributes:
|
MD16110A-DKM2MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MD16110A-DKM2MM
Littelfuse Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 1600 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-CUFM-X3 | |
Non-rep Pk Forward Current-Max | 2700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 410 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |