Part Details for MD16160S-BM2MM by Littelfuse Inc
Overview of MD16160S-BM2MM by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MD16160S-BM2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ |
Part Details for MD16160S-BM2MM
MD16160S-BM2MM CAD Models
MD16160S-BM2MM Part Data Attributes
|
MD16160S-BM2MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MD16160S-BM2MM
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 160A, 1600V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 160 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 694 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MD16160S-BM2MM
This table gives cross-reference parts and alternative options found for MD16160S-BM2MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD16160S-BM2MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD165C16D2-BP | Rectifier Diode, 1 Phase, 2 Element, 165A, 1600V V(RRM), Silicon, MODULE-3 | Micro Commercial Components | MD16160S-BM2MM vs MD165C16D2-BP |
CD611616C | Rectifier Diode, 1 Phase, 2 Element, 160A, 1600V V(RRM), Silicon, MODULE-3 | Powerex Power Semiconductors | MD16160S-BM2MM vs CD611616C |