Part Details for MD18180S-BM2MM by Littelfuse Inc
Overview of MD18180S-BM2MM by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MD18180S-BM2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2558
|
Newark | Diode Module, Dual Series, 180A, 1.8Kv, Repetitive Reverse Voltage Vrrm Max:1.8Kv, Forward Current If(Av):180A, Forward Voltage Vf Max:1.5V, Diode Module Configuration:Dual Series, Product Range:Rectifier Module Circuit Series |Littelfuse MD18180S-BM2MM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3600 / $76.4800 | Buy Now |
|
Ozdisan Elektronik | DIODE MODULE 180A 1800V CASE S3 | 0 |
|
$116.7902 / $122.6297 | RFQ |
Part Details for MD18180S-BM2MM
MD18180S-BM2MM CAD Models
MD18180S-BM2MM Part Data Attributes
|
MD18180S-BM2MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MD18180S-BM2MM
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 180A, 1800V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 6500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 180 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 694 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |