Part Details for MD2-B-24-613-1-A46-B-D by Carling Technologies
Overview of MD2-B-24-613-1-A46-B-D by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD2-B-24-613-1-A46-B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T1054
|
Newark | Md2B246131A46Bd Rohs Compliant: Yes |Carling Technologies MD2-B-24-613-1-A46-B-D Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5400 / $60.5100 | Buy Now |
DISTI #
432-MD2-B-24-613-1-A46-B-D-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0200 / $33.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0200 / $33.8900 | Buy Now |
Part Details for MD2-B-24-613-1-A46-B-D
MD2-B-24-613-1-A46-B-D CAD Models
MD2-B-24-613-1-A46-B-D Part Data Attributes
|
MD2-B-24-613-1-A46-B-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MD2-B-24-613-1-A46-B-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 33.12 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 13 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |