Part Details for MD200K16D2-BP by Micro Commercial Components
Overview of MD200K16D2-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD200K16D2-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD200K16D2-BPMS-ND
|
DigiKey | DIODE MODULE GP 1600V 200A D2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$51.3853 / $62.8000 | Buy Now |
DISTI #
833-MD200K16D2-BP
|
Mouser Electronics | Discrete Semiconductor Modules 200A, 1600V Power Module RoHS: Compliant | 0 |
|
$51.3800 / $57.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$47.1100 | Buy Now |
Part Details for MD200K16D2-BP
MD200K16D2-BP CAD Models
MD200K16D2-BP Part Data Attributes:
|
MD200K16D2-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MD200K16D2-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 100A, 1600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 6800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 9000 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |