Part Details for MD2114A-5/B by Rochester Electronics LLC
Overview of MD2114A-5/B by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD2114A-5/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD2114A-5/B-ND
|
DigiKey | 1K X 4 SRAM Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2271 In Stock |
|
$87.9200 | Buy Now |
|
Rochester Electronics | 2114A - 1K X 4 SRAM RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 2271 |
|
$75.4500 / $88.7700 | Buy Now |