Part Details for MD2147H by Rochester Electronics LLC
Overview of MD2147H by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MD2147H
MD2147H CAD Models
MD2147H Part Data Attributes
|
MD2147H
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MD2147H
Rochester Electronics LLC
Standard SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MD2147H
This table gives cross-reference parts and alternative options found for MD2147H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2147H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6504C9 | Standard SRAM, 4KX1, 320ns, CMOS, CDIP18 | Harris Semiconductor | MD2147H vs HM1-6504C9 |
HM1-6504-2 | Standard SRAM, 4KX1, 320ns, CMOS, CDIP18 | Harris Semiconductor | MD2147H vs HM1-6504-2 |
HM3-6504C9 | Standard SRAM, 4KX1, 320ns, CMOS, PDIP18 | Harris Semiconductor | MD2147H vs HM3-6504C9 |
CMM5104D1RZ | Standard SRAM, 4KX1, 250ns, CMOS, CDIP18 | Harris Semiconductor | MD2147H vs CMM5104D1RZ |
MM2147J | Standard SRAM | Rochester Electronics LLC | MD2147H vs MM2147J |
HS1-6504RRH-Q | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | MD2147H vs HS1-6504RRH-Q |
HM1-6504S2 | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | MD2147H vs HM1-6504S2 |
HS1-6504RH-Q | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | MD2147H vs HS1-6504RH-Q |