Part Details for MD4028E12B-RSR by Mechatronics Fan Group
Overview of MD4028E12B-RSR by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD4028E12B-RSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1706-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4500 / $11.8800 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 15.19CFM 44dB 40 X 40 X 28mm High Performance RoHS: Compliant |
3 In Stock |
|
$9.0000 / $17.0300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 15.19CFM 44dB 40 X 40 X 28mm High Performance RoHS: Compliant |
3 In Stock |
|
$9.0000 / $17.0300 | Buy Now |