MD4811-D512-V3Q18-P
Description: Memory Controller, PDSO48

Overview of MD4811-D512-V3Q18-P by M-Systems Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD5122ABRUZ10-RL7 Analog Devices 128tap, Dual DigiPOT, NVM, I2C
AD5124BRUZ100-RL7 Analog Devices 128tap, Quad DigiPOT, NVM, SPI
AD5122ABRUZ100-RL7 Analog Devices 128tap, Dual DigiPOT, NVM, I2C

Price & Stock for MD4811-D512-V3Q18-P by M-Systems Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   27
RFQ
Quest Components ELECTRONIC COMPONENT 2492
  • 1 $20.0000
  • 175 $10.8000
  • 371 $10.0000
$10.0000 / $20.0000 Buy Now

CAD Models for MD4811-D512-V3Q18-P by M-Systems Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD4811-D512-V3Q18-P by M-Systems Corp

MD4811-D512-V3Q18-P
M-Systems Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M-SYSTEMS CORP
Package Description
TSSOP, TSSOP48,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Command User Interface
NO
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Ready/Busy
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.00004 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
MLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. MD4811-D512-V3Q18-P
    M-Systems Corp
    Memory Controller, PDSO48
    VS

Related Parts for MD4811-D512-V3Q18-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD4811-D512-V3Q18-P by M-Systems Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD4811-D512-V3Q18-P by M-Systems Corp

Select Manufacturer
Which Manufacturer of MD4811-D512-V3Q18-P would you like to use for your alert(s)?
  • Please alert me when MD4811-D512-V3Q18-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD4811-D512-V3Q18-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD4811-D512-V3Q18-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD4811-D512-V3Q18-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD4811-D512-V3Q18-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD4811-D512-V3Q18-P by M-Systems Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: