There are no models available for this part yet.
Overview of MD54-0004 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
CAD Models for MD54-0004 by MACOM
Part Data Attributes for MD54-0004 by MACOM
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
M/A-COM INC
|
Reach Compliance Code
|
unknown
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP8,.25
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MD54-0004
This table gives cross-reference parts and alternative options found for MD54-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD54-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD54-0004RTR | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MD54-0004 vs MD54-0004RTR |
MAMXSS0011TR | Double Balanced Mixer, 800MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MD54-0004 vs MAMXSS0011TR |
MAMXSS0011 | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MD54-0004 vs MAMXSS0011 |
MAMXSS0011TR | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MD54-0004 vs MAMXSS0011TR |
MD54-0004TR | RF/Microwave Mixer, GAAS, | MACOM | MD54-0004 vs MD54-0004TR |
MD54-0004TR | 800MHz - 1000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 | TE Connectivity | MD54-0004 vs MD54-0004TR |