Part Details for MD60K16D1-BP by Micro Commercial Components
Overview of MD60K16D1-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MD60K16D1-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD60K16D1-BPMS-ND
|
DigiKey | DIODE MODULE GP 1600V 60A D1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$29.2459 / $37.3900 | Buy Now |
DISTI #
833-MD60K16D1-BP
|
Mouser Electronics | Discrete Semiconductor Modules STANDARD RECOVERY POWER MODULES RoHS: Compliant | 0 |
|
$29.1200 / $37.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$27.5800 | Buy Now |
Part Details for MD60K16D1-BP
MD60K16D1-BP CAD Models
MD60K16D1-BP Part Data Attributes
|
MD60K16D1-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MD60K16D1-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 30A, 1600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |