Part Details for MD7IC2250GNR1 by NXP Semiconductors
Overview of MD7IC2250GNR1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MD7IC2250GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD7IC2250GNR1
|
Avnet Americas | RF Amp Module Single Power Amp 2.17GHz 32V 15-Pin TO-270 W GULL - Tape and Reel (Alt: MD7IC2250GNR1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MD7IC2250GN - HV7IC 2100MHZ TO270WB14G RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$61.5300 / $72.3900 | Buy Now |
Part Details for MD7IC2250GNR1
MD7IC2250GNR1 CAD Models
MD7IC2250GNR1 Part Data Attributes
|
MD7IC2250GNR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MD7IC2250GNR1
NXP Semiconductors
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDFM14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDFM-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MD7IC2250GNR1
This table gives cross-reference parts and alternative options found for MD7IC2250GNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD7IC2250GNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD7IC2250GNR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 5.3 W Avg., 28 V | Freescale Semiconductor | MD7IC2250GNR1 vs MD7IC2250GNR1 |