Part Details for MD7IC2250NBR1 by Freescale Semiconductor
Overview of MD7IC2250NBR1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MD7IC2250NBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD7IC2250NBR1-ND
|
DigiKey | IC AMP W-CDMA 2-2.2GHZ TO272WB Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1771 In Stock |
|
$87.6400 | Buy Now |
|
Rochester Electronics | RF and Baseband Circuit, PDFM14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1771 |
|
$75.2100 / $88.4800 | Buy Now |
Part Details for MD7IC2250NBR1
MD7IC2250NBR1 CAD Models
MD7IC2250NBR1 Part Data Attributes
|
MD7IC2250NBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD7IC2250NBR1
Freescale Semiconductor
Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 5.3 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-272 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-272, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDFM-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |