Part Details for MD7IC2251NR1 by Freescale Semiconductor
Overview of MD7IC2251NR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MD7IC2251NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MD7IC2251NR1-ND
|
DigiKey | IC AMP W-CDMA 2.11-2.17GHZ TO270 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1435 In Stock |
|
$97.7800 | Buy Now |
|
Rochester Electronics | RF and Baseband Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 1435 |
|
$83.9100 / $98.7200 | Buy Now |
Part Details for MD7IC2251NR1
MD7IC2251NR1 CAD Models
MD7IC2251NR1 Part Data Attributes
|
MD7IC2251NR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD7IC2251NR1
Freescale Semiconductor
Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 2110-2170 MHz, 12 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |