Part Details for MDA-15-R by Eaton Electronics
Overview of MDA-15-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151122
|
RS | Fuse, Time-Delay, 6.3x32mm, Ceramic w/Ni-Plated Brass, 250VAC, 15A, Cartridge | Eaton Electronics MDA-15-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 33 |
|
$6.4600 / $7.1000 | Buy Now |
DISTI #
4004101
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 15A 6.3X32MM TIME DELAY RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$4.9372 / $6.0975 | Buy Now |
DISTI #
4004101
|
Farnell | FUSE, CARTRIDGE, 15A 6.3X32MM TIME DELAY RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 295 |
|
$4.6556 / $7.7050 | Buy Now |