Part Details for MDA-2-1/2-R by Eaton Bussmann
Overview of MDA-2-1/2-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-2-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K3897
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann MDA-2-1/2-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $6.4800 | Buy Now |
DISTI #
2266-MDA-2-1/2-R-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1365 In Stock |
|
$3.6600 | Buy Now |
DISTI #
283-MDA-2-1/2-R-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4120 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL RoHS: Compliant |
1367 In Stock |
|
$3.2400 / $4.8400 | Buy Now |
DISTI #
000000000001626171
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL RoHS: Compliant |
1367 In Stock |
|
$3.2400 / $4.8400 | Buy Now |