Part Details for MDA-30-R by Eaton Corporation
Overview of MDA-30-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDA-30-R
|
Avnet Americas | Fuse Miniature 30A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDA-30-R) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4816 / $3.8624 | Buy Now |
DISTI #
504-MDA-30-R
|
Mouser Electronics | Cartridge Fuses 30A 250V RoHS: Compliant | 129 |
|
$3.7700 / $7.0900 | Buy Now |
DISTI #
MDA-30-R
|
TTI | Cartridge Fuses 30A 250V Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 110 In Stock |
|
$4.3200 / $4.8700 | Buy Now |
Part Details for MDA-30-R
MDA-30-R CAD Models
MDA-30-R Part Data Attributes
|
MDA-30-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDA-30-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 30A, 250VAC, 125VDC, 1500A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 1096 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |