Part Details for MDA-7-R by Eaton Bussmann
Overview of MDA-7-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0369
|
Newark | Buss Small Dimension Fuse/Cooper Bussmann |Eaton Bussmann MDA-7-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $7.3500 | Buy Now |
DISTI #
283-MDA-7-R-ND
|
DigiKey | FUSE CERAMIC 7A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7063 / $7.6900 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$3.2400 / $4.4000 | Buy Now |
DISTI #
MDA-7-R
|
TME | Fuse: fuse, time-lag, 7A, 250VAC, 125VDC, ceramic,cylindrical, MDA Min Qty: 5 | 0 |
|
$5.3200 | RFQ |
DISTI #
Bussmann MDA-7-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000001626184
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$3.2400 / $4.4000 | Buy Now |