Part Details for MDA-V-1/4-R by Eaton Corporation
Overview of MDA-V-1/4-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-V-1/4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDA-V-1-4-R
|
Avnet Americas | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: MDA-V-1-4-R) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9760 / $7.7390 | Buy Now |
DISTI #
504-MDA-V-1-4-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$7.1500 / $14.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$7.0800 | Buy Now |
Part Details for MDA-V-1/4-R
MDA-V-1/4-R CAD Models
MDA-V-1/4-R Part Data Attributes
|
MDA-V-1/4-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDA-V-1/4-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 0.25A, 35A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for MDA-V-1/4-R
This table gives cross-reference parts and alternative options found for MDA-V-1/4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA-V-1/4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8-MDA-V-1/4-R | Electric Fuse, Time Lag Blow, 0.25A, 35A (IR), | Eaton Corporation | MDA-V-1/4-R vs BK8-MDA-V-1/4-R |
BK1-MDA-V-1/4-R | Electric Fuse, Time Lag Blow, 0.25A, 35A (IR), | Eaton Corporation | MDA-V-1/4-R vs BK1-MDA-V-1/4-R |
MDA-V-1/4 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Cooper Industries | MDA-V-1/4-R vs MDA-V-1/4 |
BK/MDA-V-1/4-R | Electric Fuse, Time Lag Blow, 0.25A, 35A (IR), | Eaton Corporation | MDA-V-1/4-R vs BK/MDA-V-1/4-R |
MDA-V-1/4 | Fuse, | Eaton Corporation | MDA-V-1/4-R vs MDA-V-1/4 |
BK/MDA-V-1/4 | Fuse, | Eaton Corporation | MDA-V-1/4-R vs BK/MDA-V-1/4 |