There are no models available for this part yet.
Overview of MDA-V-1-1/4-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDA-V-1-1/4-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDA-V-1-1-4-R
|
Avnet Americas | Fuse Miniature 1.25A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: MDA-V-1-1-4-R) RoHS: Not Compliant Min Qty: 16 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0144 / $7.7816 | Buy Now | |
DISTI #
504-MDA-V-1-1/4-R
|
Mouser Electronics | Cartridge Fuses 250VAC 1-1/4A Axial Lead RoHS: Compliant | 0 |
|
$7.1900 / $14.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$7.1200 | Buy Now |