Part Details for MDA-V-15-R by Eaton Bussmann
Overview of MDA-V-15-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MDA-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MDA-V-15-R-ND
|
DigiKey | FUSE CERAMIC 15A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8740 / $10.7700 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 15A 250V Axial 6.35 X 31.75mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$4.5000 / $6.1200 | Buy Now |
DISTI #
MDA-V-15-R
|
TME | Fuse: fuse, time-lag, 15A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 4 | 0 |
|
$7.2100 | RFQ |
DISTI #
000000000001626197
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$4.8600 / $5.7100 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 15A 250V Axial 6.35 X 31.75mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$4.5000 / $6.1200 | Buy Now |