Part Details for MDA-V-2-1/2-R by Eaton Bussmann
Overview of MDA-V-2-1/2-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA-V-2-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4813
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDA-V-2-1/2-R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $9.5400 | Buy Now |
DISTI #
283-MDA-V-2-1/2-R-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2575 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Axial 6.3 X 32mm Ceramic RoHS: Compliant | 0 |
|
$5.1600 / $7.0200 | Buy Now |