Part Details for MDA7050-470M by KOHER Electronic
Overview of MDA7050-470M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA7050-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8A 47uH ��20% 1.8A 275m�� SMD,6.6x7.3mm Inductors (SMD) ROHS | 1302 |
|
$0.5011 / $0.9162 | Buy Now |