Part Details for MDC-2CBL-C by Mencom Corporation
Overview of MDC-2CBL-C by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10201602CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Header. | |
51761-10002002CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 2P Right Angle Receptacle, Press Fit | |
51721-10001602CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle, Header With Guide Pin, 16S 2P |
Price & Stock for MDC-2CBL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MDC - Raw Cable - 2 Pole - 22awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 0 |
|
$93.9600 / $119.1400 | Buy Now |