Part Details for MDC-3CBL-C by Mencom Corporation
Overview of MDC-3CBL-C by Mencom Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10302403CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 3P Right Angle Receptacle, Press Fit | |
51761-10001203CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 3P Right Angle Receptacle, Press Fit | |
51760-10301603CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 16S 3P Right Angle Receptacle, Press Fit |
Price & Stock for MDC-3CBL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74203414
|
RS | Cable, Raw Cable, MDC, Raw Cable, 3 Pole, 22awg, 4A, 100 ft, yellow | Mencom MDC-3CBL-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8200 / $126.9800 | RFQ |
DISTI #
74835277
|
RS | Cable, Raw Cable, MDC, Raw Cable, 3 Pole, 22awg, 4A, 100 ft, yellow | Mencom MDC-3CBL-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Linear Foot | 0 |
|
$122.5400 | RFQ |
|
Onlinecomponents.com | MDC - Raw Cable - 3 Pole - 22awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 4 Factory Stock |
|
$101.6600 / $128.9000 | Buy Now |
|
Master Electronics | MDC - Raw Cable - 3 Pole - 22awg - 4A - 100 ft - Yellow - PVC RoHS: Compliant | 4 Factory Stock |
|
$101.6600 / $128.9000 | Buy Now |