Part Details for MDC-3MFRP-1.5M-PNP by Mencom Corporation
Overview of MDC-3MFRP-1.5M-PNP by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2097 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / hFE=200~500 / VCE(sat)=-0.27V / tf=60ns | |
ISL73096EHVF | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays | |
ISL73128RHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency PNP Transistor Array |
Price & Stock for MDC-3MFRP-1.5M-PNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MDC - PNP Lighted - Cordset - 3 Pole - Male Straight / Female Right Angle - 1.5M - 4A - Yellow - PVC - Nickel Plated Brass RoHS: Compliant | 5 Factory Stock |
|
$67.4000 / $85.4600 | Buy Now |
|
Master Electronics | MDC - PNP Lighted - Cordset - 3 Pole - Male Straight / Female Right Angle - 1.5M - 4A - Yellow - PVC - Nickel Plated Brass RoHS: Compliant | 5 Factory Stock |
|
$67.4000 / $85.4600 | Buy Now |