Part Details for MDC-3YFF-2M by Mencom Corporation
Overview of MDC-3YFF-2M by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24163YFFR | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 49-DSBGA -40 to 85 | |
TPS72733YFFR | Texas Instruments | 250-mA, Ultralow IQ, Fast Transient Response, RF Low-Dropout Linear Regulator 4-DSBGA -40 to 125 | |
BQ24273YFFR | Texas Instruments | 2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I<sup>2</sup>C 49-DSBGA -40 to 85 |
Price & Stock for MDC-3YFF-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202152
|
RS | Cable, Y-Connector, MDC, 3 Pole, Male to 2 Female, 2M, 4A, yellow | Mencom MDC-3YFF-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$70.0000 / $78.6500 | Buy Now |
|
Onlinecomponents.com | MDC - Cordset - 3 Pole - Male to 2 Female "Y" Cable - 2M - 4A - Yellow - PVC RoHS: Compliant | 40 Factory Stock |
|
$55.4600 / $74.5900 | Buy Now |
|
Master Electronics | MDC - Cordset - 3 Pole - Male to 2 Female "Y" Cable - 2M - 4A - Yellow - PVC RoHS: Compliant | 40 Factory Stock |
|
$55.4600 / $74.5900 | Buy Now |