Part Details for MDC-6FR-BM-1M by Mencom Corporation
Overview of MDC-6FR-BM-1M by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-6FR-BM-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74203122
|
RS | Cable, MDC, 6 Pole, Female, 1M, 24awg, 2A, PG9, Back mount | Mencom MDC-6FR-BM-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1800 | RFQ |
|
Onlinecomponents.com | MDC - Receptacle - 6 Pole - Female Straight - 1M - 24awg - 2A - PG9 - Back Mount - Nickel Plated Brass RoHS: Compliant |
15 In Stock 7 Factory Stock |
|
$19.1100 / $25.3000 | Buy Now |
|
Master Electronics | MDC - Receptacle - 6 Pole - Female Straight - 1M - 24awg - 2A - PG9 - Back Mount - Nickel Plated Brass RoHS: Compliant |
15 In Stock 7 Factory Stock |
|
$19.1100 / $25.3000 | Buy Now |