Part Details for MDC10155K100A52P3TUBE by KEMET Corporation
Overview of MDC10155K100A52P3TUBE by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC10155K100A52P3TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5576
|
Newark | 1.50Uf 100V |Kemet MDC10155K100A52P3TUBE RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MDC10155K100A52P3TUBE
MDC10155K100A52P3TUBE CAD Models
MDC10155K100A52P3TUBE Part Data Attributes
|
MDC10155K100A52P3TUBE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDC10155K100A52P3TUBE
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 4348, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4348 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.75 mm | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4348 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 12.2 mm |