Part Details for MDC10184K630A58P7TUBE by KEMET Corporation
Overview of MDC10184K630A58P7TUBE by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC10184K630A58P7TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5577
|
Newark | 180Nf Dc 10V |Kemet MDC10184K630A58P7TUBE RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MDC10184K630A58P7TUBE
MDC10184K630A58P7TUBE CAD Models
MDC10184K630A58P7TUBE Part Data Attributes
|
MDC10184K630A58P7TUBE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDC10184K630A58P7TUBE
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.18uF, Surface Mount, 9150, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9150 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
Length | 23 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 9150 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 12.7 mm |
Alternate Parts for MDC10184K630A58P7TUBE
This table gives cross-reference parts and alternative options found for MDC10184K630A58P7TUBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDC10184K630A58P7TUBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F157AA184K630T | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.18uF, Surface Mount, 9150 | KEMET Corporation | MDC10184K630A58P7TUBE vs F157AA184K630T |