Part Details for MDCS41-15-12-A by Ruland Manufacturing Co Inc
Overview of MDCS41-15-12-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDCS41-15-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MDCS41-15-12-A-ND
|
DigiKey | 15 MM X 12 MM DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$147.4800 | Buy Now |