There are no models available for this part yet.
Overview of MDD175-28N1 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP28N10SDE-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
SiT1602BC-11-28N-14.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-12-28N-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for MDD175-28N1 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDD175-28N1-ND
|
DigiKey | DIODE MODULE GP 2800V 240A Y1-CU Min Qty: 3 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$242.7933 / $259.2233 | Buy Now | |
DISTI #
747-MDD175-28N1
|
Mouser Electronics | SCR Modules High Power Diode Modules RoHS: Compliant | 0 |
|
$238.5900 / $256.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 28 Weeks Container: Box | 0Box |
|
$260.6800 | Buy Now | ||
DISTI #
MDD175-28N1
|
TTI | SCR Modules High Power Diode Modules Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$240.3600 / $253.6700 | Buy Now | |
New Advantage Corporation | DIODE MODULE 2x240A 2800V DUAL IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$503.9900 / $539.9900 | Buy Now |
CAD Models for MDD175-28N1 by IXYS Corporation
Part Data Attributes for MDD175-28N1 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
HIGH POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-XUFM-X3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
4300 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
175 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
2800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Related Parts for MDD175-28N1
-
MDD950-20N1WRectifier Diodes
-
MMIX1F132N50P3Power Field-Effect Transistors
-
MC9S12C96MFAEMicrocontrollers
-
MC34074ADR2GOperational Amplifiers
-
MCZ33812EKPeripheral Drivers
-
MDHU124Other Analog ICs
-
MCZ33903DD3EKPower Management Circuits
-
MEE1S1505SCPower Supply Modules
-
MC74ACT125DR2GBus Driver/Transceivers