Part Details for MDD26-16N1B by Littelfuse Inc
Overview of MDD26-16N1B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD26-16N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5488
|
Newark | Bipolar Module - Diode To-240Aa/Box |Littelfuse MDD26-16N1B Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3700 | Buy Now |
Part Details for MDD26-16N1B
MDD26-16N1B CAD Models
MDD26-16N1B Part Data Attributes
|
MDD26-16N1B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDD26-16N1B
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 36A, 1600V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-240AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.38 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 36 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MDD26-16N1B
This table gives cross-reference parts and alternative options found for MDD26-16N1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD26-16N1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCD36-16 | Rectifier Diode, 1 Phase, 2 Element, 36A, 1600V V(RRM), Silicon, CASE D1, 3 PIN | Microsemi Corporation | MDD26-16N1B vs MSCD36-16 |
MD36C16D1-BP | Rectifier Diode, 1 Phase, 2 Element, 36A, 1600V V(RRM), Silicon, MODULE-3 | Micro Commercial Components | MDD26-16N1B vs MD36C16D1-BP |