Part Details for MDD56-16N1B by IXYS Corporation
Overview of MDD56-16N1B by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MDD56-16N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1916
|
Newark | Diode Module, Dual, 1.6Kv, 71A, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:71A, Forward Voltage Max:1.21V, Diode Module Configuration:Dual Series, Diode Case Style:To-240Aa, No. Of Pins:3Pins, Diode Mounting:Panelrohs Compliant: Yes |Ixys Semiconductor MDD56-16N1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6300 / $27.4700 | Buy Now |
DISTI #
238-MDD56-16N1B-ND
|
DigiKey | DIODE MOD GP 1.6KV 95A TO240AA Min Qty: 1 Lead time: 15 Weeks Container: Box |
18 In Stock |
|
$24.8639 / $31.9900 | Buy Now |
DISTI #
747-MDD56-16N1B
|
Mouser Electronics | Discrete Semiconductor Modules 56 Amps 1600V RoHS: Compliant | 1 |
|
$22.4200 / $31.9900 | Buy Now |
|
Future Electronics | MDD56 Series 71 A 1600 V Chassis Mount Standard Rectifier - TO-240AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$20.1100 / $20.5000 | Buy Now |
|
Future Electronics | MDD56 Series 71 A 1600 V Chassis Mount Standard Rectifier - TO-240AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$20.1100 / $20.5000 | Buy Now |
DISTI #
MDD56-16N1B
|
TTI | Discrete Semiconductor Modules 56 Amps 1600V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$20.5100 / $21.7700 | Buy Now |
DISTI #
MDD56-16N1B
|
TME | Module: diode, double series, 1.6kV, If: 71A, TO240AA, Ufmax: 1.14V Min Qty: 1 | 0 |
|
$24.3900 / $31.6900 | RFQ |
|
Ameya Holding Limited | Min Qty: 36 | 251 |
|
$30.4928 / $32.4081 | Buy Now |
|
New Advantage Corporation | DIODE MODULE 2x71A 1600V IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1951 |
|
$26.7600 / $28.6700 | Buy Now |
Part Details for MDD56-16N1B
MDD56-16N1B CAD Models
MDD56-16N1B Part Data Attributes
|
MDD56-16N1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD56-16N1B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 71A, 1600V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.48 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 71 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |