Part Details for MDD95-08N1B by IXYS Corporation
Overview of MDD95-08N1B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD95-08N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDD95-08N1B-ND
|
DigiKey | DIODE MOD GP 800V 120A TO240AA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7548 / $35.0300 | Buy Now |
DISTI #
747-MDD95-08N1B
|
Mouser Electronics | Diode Modules 95 Amps 800V RoHS: Compliant | 218 |
|
$22.7500 / $35.7400 | Buy Now |
DISTI #
MDD95-08N1B
|
TTI | Diode Modules 95 Amps 800V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$25.5900 / $26.6300 | Buy Now |
DISTI #
MDD95-08N1B
|
TME | Module: diode, double series, 800V, If: 120A, TO240AA, Ufmax: 1.13V Min Qty: 1 | 0 |
|
$29.4700 / $41.3100 | RFQ |
Part Details for MDD95-08N1B
MDD95-08N1B CAD Models
MDD95-08N1B Part Data Attributes
|
MDD95-08N1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD95-08N1B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 120A, 800V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |