Part Details for MDD95-18N1B by Littelfuse Inc
Overview of MDD95-18N1B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MDD95-18N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5520
|
Newark | Bipolar Module - Diode To-240Aa/ Box |Littelfuse MDD95-18N1B Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $32.9900 | Buy Now |
Part Details for MDD95-18N1B
MDD95-18N1B CAD Models
MDD95-18N1B Part Data Attributes
|
MDD95-18N1B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDD95-18N1B
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 120A, 1800V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-240AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |