Part Details for MDE0530-6R8M by KOHER Electronic
Overview of MDE0530-6R8M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDE0530-6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5A 6.8uH 20% SMD5.4x5.2mm Power Inductors ROHS | 986 |
|
$0.1062 / $0.1709 | Buy Now |