Part Details for MDF14A-10P-2.5DS(05) by Hirose Electric Co Ltd
Overview of MDF14A-10P-2.5DS(05) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDF14A-10P-2.5DS(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7565
|
Newark | 2.5Mm Pitch Board-To-Board Vertical Post Header |Hirose(Hrs) MDF14A-10P-2.5DS(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
H122822-ND
|
DigiKey | CONN HEADER R/A 10POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$33.0000 / $39.0000 | Buy Now |
DISTI #
MDF14A-10P-2.5DS(0
|
Avnet Americas | Connector Board to Board Header 10 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: MDF14A-10P-2.5DS(0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-MDF14A10P25DS05
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 530 |
|
$0.3890 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3910 | Buy Now |
DISTI #
HIRMDF14A-10P-2.5DS(05)
|
Heilind Electronics | 547-0236-1-05 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3856 / $0.6302 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 300 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 240 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
MDF14A-10P-2.5DS(0
|
Avnet Americas | Connector Board to Board Header 10 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: MDF14A-10P-2.5DS(0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
Part Details for MDF14A-10P-2.5DS(05)
MDF14A-10P-2.5DS(05) CAD Models
MDF14A-10P-2.5DS(05) Part Data Attributes
|
MDF14A-10P-2.5DS(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF14A-10P-2.5DS(05)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |