Part Details for MDF6-8DP-3.5DSA(23) by Hirose Electric Co Ltd
Overview of MDF6-8DP-3.5DSA(23) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF6-8DP-3.5DSA(23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7603
|
Newark | 3.5Mm Pitch Miniature Double Row For Secondary Power (Ul/Csa) |Hirose(Hrs) MDF6-8DP-3.5DSA(23) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8800 | Buy Now |
DISTI #
26-MDF6-8DP-3.5DSA(23)-ND
|
DigiKey | CONN HEADER VERT 8POS 3.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5239 / $1.1400 | Buy Now |
DISTI #
MDF6-8DP-3.5DSA(23
|
Avnet Americas | Connector Power Header 8 Position 3.5mm Solder Straight Through Hole 8 Terminal 1 Port - Bag (Alt: MDF6-8DP-3.5DSA(23) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-MDF68DP35DSA23
|
Mouser Electronics | Power to the Board CONN HEADER VERT 8POS 3.5MM RoHS: Compliant | 600 |
|
$0.5230 / $1.1400 | Buy Now |
|
Future Electronics | Power to the Board CONN HEADER VERT 8POS 3.5MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5400 / $0.6200 | Buy Now |
DISTI #
HIRMDF6-8DP-3.5DSA(23)
|
Heilind Electronics | 547-0085-8-23 PACK | Americas - 0 in Stock |
|
$0.7031 / $0.9000 | Buy Now |
DISTI #
MDF6-8DP-3.5DSA(23
|
Avnet Americas | Connector Power Header 8 Position 3.5mm Solder Straight Through Hole 8 Terminal 1 Port - Bag (Alt: MDF6-8DP-3.5DSA(23) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
MDF6-8DP-3.5DSA(23
|
Avnet Americas | Connector Power Header 8 Position 3.5mm Solder Straight Through Hole 8 Terminal 1 Port - Bag (Alt: MDF6-8DP-3.5DSA(23) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000006272116
|
Sager | Power to the Board CONN HEADER VERT 8POS 3.5MM Min Qty: 100 | 0 |
|
$0.5870 / $0.6290 | Buy Now |
DISTI #
547-0085-8-23
|
Avnet Abacus | (Alt: 547-0085-8-23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MDF6-8DP-3.5DSA(23)
MDF6-8DP-3.5DSA(23) CAD Models
MDF6-8DP-3.5DSA(23) Part Data Attributes
|
MDF6-8DP-3.5DSA(23)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF6-8DP-3.5DSA(23)
Hirose Electric Co Ltd
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR |