Part Details for MDF7-10P-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-10P-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MDF7-10P-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7608
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-10P-2.54DSA(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
26-MDF7-10P-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
507 In Stock |
|
$0.5340 / $1.2900 | Buy Now |
DISTI #
MDF7-10P-2.54DSA(9
|
Avnet Americas | Connector Unshrouded Header 10 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-10P-2.54DSA(9) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-MDF710P254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.4830 / $1.0500 | Order Now |
|
Future Electronics | Connector Header Through Hole 10 position RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 200Bag |
|
$0.4900 / $0.5950 | Buy Now |
DISTI #
HIRMDF7-10P-2.54DSA(95)
|
Heilind Electronics | 547-0039-0-95 PACK | Americas - 0 in Stock |
|
$0.5714 / $0.8000 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.4715 / $0.7877 | Buy Now |
DISTI #
000000000006119458
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.5000 / $0.6700 | Buy Now |