Part Details for MDF7-14DP-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-14DP-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-14DP-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7646
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-14DP-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
26-MDF7-14DP-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1246 | Buy Now |
DISTI #
MDF7-14DP-2.54DSA(
|
Avnet Americas | Connector Unshrouded Header 14 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-14DP-2.54DSA() RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-MDF714DP254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.8700 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6960 | Buy Now |
DISTI #
HIRMDF7-14DP-2.54DSA(95)
|
Heilind Electronics | 547-0365-4-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9690 | Buy Now |
DISTI #
MDF7-14DP-2.54DSA(
|
Avnet Americas | Connector Unshrouded Header 14 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-14DP-2.54DSA() RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7125 / $0.8265 | Buy Now |