Part Details for MDF7-15P-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-15P-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MDF7-15P-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7657
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-15P-2.54DSA(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $0.9800 | Buy Now |
DISTI #
26-MDF7-15P-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8827 | Buy Now |
DISTI #
MDF7-15P-2.54DSA(9
|
Avnet Americas | Connector Unshrouded Header 15 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-15P-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
798-MDF715P254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.5350 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5980 | Buy Now |
DISTI #
HIRMDF7-15P-2.54DSA(95)
|
Heilind Electronics | 547-0018-0-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.5630 / $0.9650 | Buy Now |
DISTI #
000000000006119482
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.6100 / $0.8200 | Buy Now |