Part Details for MDF7-17P-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-17P-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-17P-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7673
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-17P-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0400 | Buy Now |
DISTI #
26-MDF7-17P-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 17POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0221 | Buy Now |
DISTI #
MDF7-17P-2.54DSA(9
|
Avnet Americas | Connector Unshrouded Header 17 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-17P-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-MDF717P254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.8230 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 103 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.5960 | Buy Now |
DISTI #
HIRMDF7-17P-2.54DSA(95)
|
Heilind Electronics | 547-0154-9-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $0.8840 | Buy Now |
DISTI #
000000000006119492
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.5660 / $0.6950 | Buy Now |