Part Details for MDF7-18P-2.54DS(96) by Hirose Electric Co Ltd
Overview of MDF7-18P-2.54DS(96) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-18P-2.54DS(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7679
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-18P-2.54DS(96) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7800 | Buy Now |
DISTI #
26-MDF7-18P-2.54DS(96)-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7199 | Buy Now |
DISTI #
MDF7-18P-2.54DS(96
|
Avnet Americas | Connector Unshrouded Header 18 Position 2.54mm Solder Right Angle Through Hole Bag - Bag (Alt: MDF7-18P-2.54DS(96) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.1125 / $1.2905 | Buy Now |
DISTI #
798-MDF718P254DS96
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$1.3400 / $2.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0900 | Buy Now |
DISTI #
HIRMDF7-18P-2.54DS(96)
|
Heilind Electronics | 547-0019-3-96 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.5100 | Buy Now |
DISTI #
MDF7-18P-2.54DS(96
|
Avnet Americas | Connector Unshrouded Header 18 Position 2.54mm Solder Right Angle Through Hole Bag - Bag (Alt: MDF7-18P-2.54DS(96) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.1125 / $1.2905 | Buy Now |
DISTI #
000000000006119495
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.9590 / $1.1800 | Buy Now |