Part Details for MDF7-23S-2.54DSA(96) by Hirose Electric Co Ltd
Overview of MDF7-23S-2.54DSA(96) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-23S-2.54DSA(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7727
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-23S-2.54DSA(96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.4400 | Buy Now |
DISTI #
26-MDF7-23S-2.54DSA(96)-ND
|
DigiKey | CONN RCPT 23POS Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7384 | Buy Now |
DISTI #
MDF7-23S-2.54DSA(9
|
Avnet Americas | Connector Socket Strip 23 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-23S-2.54DSA(9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
798-MDF723S254DSA96
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.0500 / $3.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$2.1000 | Buy Now |
DISTI #
HIRMDF7-23S-2.54DSA(96)
|
Heilind Electronics | 547-0146-0-96 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $3.3100 | Buy Now |
DISTI #
000000000006068189
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$2.1500 / $2.8700 | Buy Now |
Part Details for MDF7-23S-2.54DSA(96)
MDF7-23S-2.54DSA(96) CAD Models
MDF7-23S-2.54DSA(96) Part Data Attributes
|
MDF7-23S-2.54DSA(96)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF7-23S-2.54DSA(96)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD CONNECTOR |