Part Details for MDF7-24DP-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-24DP-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6024DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm Mp-3A/To-252 | |
RJK6024DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for MDF7-24DP-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7730
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-24DP-2.54DSA(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
MDF7-24DP-2.54DSA(
|
Avnet Americas | Connector Unshrouded Header 24 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-24DP-2.54DSA() RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.0125 / $1.1745 | Buy Now |
DISTI #
798-MDF724DP254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.8990 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.9880 | Buy Now |
DISTI #
HIRMDF7-24DP-2.54DSA(95)
|
Heilind Electronics | 547-0250-2-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.9300 / $1.3770 | Buy Now |
DISTI #
000000000006119522
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$1.0100 / $1.3500 | Buy Now |