Part Details for MDF7-24P-2.54DS(95) by Hirose Electric Co Ltd
Overview of MDF7-24P-2.54DS(95) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for MDF7-24P-2.54DS(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7732
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-24P-2.54DS(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
MDF7-24P-2.54DS(95
|
Avnet Americas | Connector Unshrouded Header 24 Position 2.54mm Solder Right Angle Through Hole Bag - Bag (Alt: MDF7-24P-2.54DS(95) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.9500 / $1.1020 | Buy Now |
DISTI #
798-MDF724P254DS95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.8990 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.9270 | Buy Now |
DISTI #
HIRMDF7-24P-2.54DS(95)
|
Heilind Electronics | 547-0176-1-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.8780 / $1.2920 | Buy Now |
DISTI #
000000000006119524
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.9500 / $1.2700 | Buy Now |