Part Details for MDF7-5S-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7-5S-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-5S-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7774
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7-5S-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
26-MDF7-5S-2.54DSA(95)-ND
|
DigiKey | CONN RCPT 5POS Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7777 | Buy Now |
DISTI #
MDF7-5S-2.54DSA(95
|
Avnet Americas | Connector Socket Strip 5 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7-5S-2.54DSA(95) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
798-MDF75S254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.6120 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 141 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.4350 | Buy Now |
DISTI #
HIRMDF7-5S-2.54DSA(95)
|
Heilind Electronics | 547-0112-9-95 PACK | Americas - 0 in Stock |
|
$0.4984 / $0.7120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4584 / $0.7680 | Buy Now |
Part Details for MDF7-5S-2.54DSA(95)
MDF7-5S-2.54DSA(95) CAD Models
MDF7-5S-2.54DSA(95) Part Data Attributes
|
MDF7-5S-2.54DSA(95)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF7-5S-2.54DSA(95)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
Alternate Parts for MDF7-5S-2.54DSA(95)
This table gives cross-reference parts and alternative options found for MDF7-5S-2.54DSA(95). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDF7-5S-2.54DSA(95), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDF7-5S-2.54DSA(01) | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Hirose Electric Co Ltd | MDF7-5S-2.54DSA(95) vs MDF7-5S-2.54DSA(01) |
MDF7-5S-2.54DSA01 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Hirose Electric Co Ltd | MDF7-5S-2.54DSA(95) vs MDF7-5S-2.54DSA01 |
MDF7-5S-2.54DSA | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | MDF7-5S-2.54DSA(95) vs MDF7-5S-2.54DSA |
MDF7-5S-2.54DSA(34) | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | MDF7-5S-2.54DSA(95) vs MDF7-5S-2.54DSA(34) |